
Schottky Barrier Rectifier, 15A forward current, 45V reverse voltage. Features 7.5A average rectified current and 150A peak non-repetitive surge current. Packaged in TO-220AB with through-hole mounting. Common cathode element configuration, operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR1545CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Weight | 1.8g |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MBR1545CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBR1545CT
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
