Onsemi MBR160 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
