
The MBR16100CT is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum surge current of 150A. The diode is packaged in a TO-220-3 case and is available in a rail/tube packaging with 50 units per package. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MBR16100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR16100CT technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR16100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
