Schottky barrier rectifier featuring a 16A average rectified current and 45V repetitive reverse voltage. This single-element diode offers a 150A maximum surge current capability and a low reverse leakage current of 200µA. Designed for through-hole mounting in a TO-220AC package, it operates across a wide temperature range from -65°C to 150°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR1645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 16A |
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Element Configuration | Single |
| Forward Current | 16A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 2.16g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR1645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBR1645
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
