
Schottky rectifier featuring 100V repetitive reverse voltage and 10A average rectified current. This general-purpose rectifier offers a 150A maximum surge current capability and operates within a -65°C to 175°C temperature range. The common cathode element configuration is housed in a TO-220-3 package, with a capacitance of 500pF. This RoHS compliant component is supplied in a 50-piece tube.
Sign in to ask questions about the Onsemi MBR20100CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR20100CTG technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR20100CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
