
The MBR20200CT is a 200V 20A TO-220-3 Schottky diode from Onsemi. It features a common cathode configuration and a maximum forward surge current of 150A. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi MBR20200CT technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
