The MBR2030CTL is a 30V common cathode rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 150A and a maximum reverse leakage current of 5mA. The diode is packaged in a TO-220-3 package and is available in quantities of 50. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MBR2030CTL technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
