
Dual Schottky Power Rectifier, ideal for switch-mode applications. Features a 30V repetitive reverse voltage rating and a 20A forward current capacity. Each diode offers 10A average rectified current with a 150A peak non-repetitive surge current. Housed in a TO-220-3 package, this RoHS compliant component operates from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Onsemi MBR2030CTLG technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.405inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.
