
The MBR2080CT is a 10A common cathode rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 100uA and a maximum reverse voltage of 80V. The device is packaged in a TO-220-3 package and is RoHS compliant. It is part of the SWITCHMODE series and is available in a rail/tube packaging format with 50 units per package.
Sign in to ask questions about the Onsemi MBR2080CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR2080CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR2080CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
