
The MBR2090CTLFAJG is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 90V and a maximum reverse leakage current of 100uA. The diode is available in a TO-220AB package and is rated for 10A of current. It is lead free and packaged in a rail/tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi MBR2090CTLFAJG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
No datasheet is available for this part.
