Sign in to ask questions about the Onsemi MBR20H100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR20H100CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR20H100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
