Onsemi MBR20L80CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR20L80CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
