Sign in to ask questions about the Onsemi MBR20S100CTTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR20S100CTTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR20S100CTTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
