
Surface mount Schottky power rectifier featuring a 30 V repetitive peak reverse voltage and 2.0 A forward current. This 2-terminal, 2-lead device utilizes SILICON for its diode element and operates within a temperature range of -55°C to 125°C. Designed for general-purpose rectification, it is packaged in a SOD-123FL.
Sign in to ask questions about the Onsemi MBR230LSFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR230LSFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR230LSFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.