
Schottky rectifier with a 35V repetitive reverse voltage rating and 25A forward current. Features a 30A average rectified current and 150A peak non-repetitive surge current. Packaged in a TO-220-3 configuration with common cathode element. Operates from -65°C to 175°C and offers 500pF capacitance. RoHS compliant and lead-free.
Onsemi MBR2535CTG technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2535CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
