Onsemi MBR2535CTL technical specifications.
| Average Rectified Current | 12.5A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 12.5A |
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR2535CTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
