Schottky rectifier with a 35V repetitive reverse voltage rating and 25A forward current. Features a 12.5A average rectified current and 150A peak non-repetitive surge current. Housed in a TO-220-3 package with a common cathode configuration. Operating temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi MBR2535CTLG technical specifications.
| Average Rectified Current | 12.5A |
| Capacitance | 500pF |
| Package/Case | TO-220-3 |
| Current Rating | 12.5A |
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
