
Dual Schottky diode featuring 45V repetitive reverse voltage and 30A average rectified current. This component offers a 25A forward current and a 200A peak non-repetitive surge current. With a common cathode configuration and a TO-220AB through-hole package, it operates from -65°C to 150°C. The diode exhibits 700pF capacitance and is RoHS compliant.
Onsemi MBR2545CT technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 700pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR2545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
