
The MBR2550CT is a 30A 50V common cathode diode in a TO-220AB package, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The diode can handle a maximum surge current of 200A and a maximum reverse leakage current of 200uA. It is packaged in a rail or tube with 50 units per package, weighing 1.8g each.
Onsemi MBR2550CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 1.8g |
| RoHS | Compliant |
No datasheet is available for this part.
