Onsemi MBR3035PT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 5.508g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3035PT to view detailed technical specifications.
No datasheet is available for this part.
