
Schottky rectifier with a 45V repetitive reverse voltage and 30A forward current. Features 15A average rectified current and a 200A maximum surge current. Operates from -65°C to 175°C, housed in a SOT-93 through-hole package. This RoHS compliant component is supplied in a 30-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR3045PTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR3045PTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SOT-93 |
| Current Rating | 15A |
| Forward Current | 30A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3045PTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
