
Schottky Barrier Rectifier, 30A forward current, 45V repetitive reverse voltage. Features a 15A average rectified current and 150A peak non-repetitive surge current. Housed in a TO-220-3 package with a common cathode element configuration. Operates from -65°C to 175°C, with a maximum reverse leakage current of 200nA. This RoHS compliant component is supplied in a 50-piece rail/tube.
Sign in to ask questions about the Onsemi MBR3045STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR3045STG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 11.43mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3045STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
