
The MBR3045WT is a 45V 30A common cathode general purpose rectifier diode from Onsemi, packaged in a TO-247-3 leaded package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse voltage of 45V and a maximum reverse leakage current of 1mA. It is not RoHS compliant and is available in a rail/tube packaging configuration with 30 units per package.
Sign in to ask questions about the Onsemi MBR3045WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR3045WT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR3045WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
