
The MBR3045WTG is a 30A 45V common cathode general purpose rectifier in a TO-247-3 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is halogen free and lead free, and is compliant with RoHS regulations. It has a maximum reverse voltage of 45V and a maximum reverse current of 1mA. The MBR3045WTG is a part of the SWITCHMODE series and is packaged in a rail/tube format with 30 units per package.
Sign in to ask questions about the Onsemi MBR3045WTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR3045WTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR3045WTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
