
Schottky Barrier Rectifier, 100V Vrrm, 30A Forward Current, 15A Average Rectified Current. Features a TO-220-3 package with a common cathode element configuration. Offers a maximum forward surge current of 250A and operates from -65°C to 175°C. This RoHS compliant component is supplied in a 50-piece rail/tube.
Onsemi MBR30H100CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
