
Schottky Barrier Rectifier, H-Series, 60 V, 30 A, TO-220 3 LEAD STANDARD, 50-TUBE
Onsemi MBR30H60CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 260A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 260A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
