30 A, 80 V H-Series TO-220AB Schottky, TO-220 3 LEAD STANDARD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi MBR30H80CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
No datasheet is available for this part.
