The MBR30L60CTG is a common cathode rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 60V. It features a maximum forward current of 30A and a maximum surge current of 240A. The diode is packaged in a TO-220-3 case and is lead free. It is RoHS compliant and suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Onsemi MBR30L60CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 240A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
No datasheet is available for this part.
