
Schottky rectifier diode with a 100V repetitive reverse voltage and 3A average rectified current. Features a DO-201AD package with a 5.3mm diameter and 9.5mm height, designed for single element configuration. Offers a maximum forward surge current of 150A and operates across a temperature range of -65°C to 175°C. This RoHS compliant component is lead-free and halogen-free, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MBR3100G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.