Sign in to ask questions about the Onsemi MBR340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR340 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
