
Schottky barrier rectifier featuring a 40V repetitive peak reverse voltage and 3A average rectified current. This single element diode offers a 3A forward current and 80A peak non-repetitive surge current. Housed in a DO-201AD axial lead package with a 5.3mm diameter, it operates from -65°C to 175°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MBR340G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR340G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 1A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR340G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
