
The MBR340RL is a single-element general purpose rectifier with a maximum operating temperature of 175°C and a maximum reverse voltage of 40V. It has a current rating of 3A and a maximum surge current of 80A. The device is packaged in a DO-201AD package and is lead-free. It is RoHS compliant and suitable for use in a variety of applications. The MBR340RL is available on tape and reel for easy handling and installation.
Sign in to ask questions about the Onsemi MBR340RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR340RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR340RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
