
The MBR360RL is a single diode with a maximum reverse voltage of 60V and an average rectified current of 3A. It is packaged in a DO-201AD case and is rated for operation between -65°C and 150°C. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The MBR360RL has a maximum forward surge current of 80A and a maximum reverse leakage current of 600uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR360RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR360RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
