
The MBR40250 is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 250V and a maximum reverse leakage current of 2mA. The diode has a maximum surge current of 150A and a maximum forward surge current of 150A. It is available in a TO-220-2 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi MBR40250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR40250 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220-2 |
| Current Rating | 40A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 150A |
| Output Current | 40A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR40250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
