
Schottky Power Rectifier, 40A average rectified current, 250V repetitive reverse voltage. Features a TO-220-3 package, 150A peak non-repetitive surge current, and 35ns reverse recovery time. Operating temperature range from -65°C to 150°C. RoHS and Lead Free compliant.
Onsemi MBR40250TG technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220-3 |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 250V |
| Output Current | 40A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
