The MBR4035PT is a 40A 35V general purpose rectifier diode with a TO-247-3 package and through hole mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is RoHS compliant and has a maximum reverse voltage of 35V with a maximum reverse current of 1mA. It can handle a maximum surge current of 400A and has a peak non-repetitive surge current of 400A.
Checking distributor stock and pricing after the page loads.
Onsemi MBR4035PT technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 5.508g |
| RoHS | Compliant |
No datasheet is available for this part.
