
The MBR4050PT is a 40A common cathode rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse leakage current of 1mA. The diode is packaged in a TO-247AD case and is mounted through a hole. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi MBR4050PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR4050PT technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 5.508g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR4050PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
