
Schottky Barrier Rectifier, 100V Vrrm, 40A current rating, 20A average rectified current. Features common cathode element configuration and a TO-247-3 package. Maximum forward surge current is 200A, with a maximum operating temperature of 175°C. RoHS compliant and lead-free.
Onsemi MBR40H100WTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 20.32mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR40H100WTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
