
The MBR40L45CTG is a general purpose rectifier with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 45V and a maximum forward current of 20A. The device is packaged in a TO-220AB package and is mounted through a hole. It is compliant with RoHS regulations and is available in a rail/tube packaging format with 50 units per package.
Sign in to ask questions about the Onsemi MBR40L45CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR40L45CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.2mA |
| Max Reverse Leakage Current | 1.2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR40L45CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
