
Schottky Barrier Rectifier, L-Series, 60 V, 40 A, TO-220 3 LEAD STANDARD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi MBR40L60CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 240A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
