
Schottky barrier rectifier featuring a 100V repetitive reverse voltage and 40A forward current. This general-purpose rectifier offers a 20A average rectified current and a 350A peak non-repetitive surge current. Housed in a TO-220-3 package, it operates from -65°C to 175°C and is RoHS compliant. The common cathode element configuration is supplied in a 50-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MBR41H100CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 350A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
