The MBR5025L is a single-element rectifier diode from Onsemi, featuring a maximum operating temperature of 150 degrees Celsius. It has a 3-pin TO-218 package and is made of silicon. The diode is designed for general-purpose rectification applications, with a maximum reverse voltage of 25 volts.
Sign in to ask questions about the Onsemi MBR5025L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR5025L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR5025L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.