The MBR5100MFST3G is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and is available in a 5-pin SO-8FL or DFN5 package. This diode is a general-purpose rectifier with a dual terminal position and a single element. It is manufactured by Onsemi and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi MBR5100MFST3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR5100MFST3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR5100MFST3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.