
The MBR5H100MFST1G is a general purpose rectifier from Onsemi with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 200A. It operates over a temperature range of -65°C to 175°C and is available in a SO package. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR5H100MFST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR5H100MFST1G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SO |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 13mA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR5H100MFST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.