
Schottky Barrier Rectifier, 100 V, 5.0 A, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MBR5H100MFST3G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SO |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
No datasheet is available for this part.