
The MBR60H100CT is a 60A 100V general purpose rectifier diode from Onsemi, packaged in the TO-220AB package type. It has a maximum operating temperature range of -65°C to 175°C and a maximum surge current of 350A. The diode is not RoHS compliant and contains lead. It is available in a package quantity of 50, packaged in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR60H100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR60H100CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBR60H100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.