
Schottky Barrier Rectifier, 100V, 60A forward current, 30A average rectified current. Features TO-220-3 package, common cathode configuration, and 350A peak non-repetitive surge current. Operates from -65°C to 175°C, with a maximum reverse leakage current of 100µA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi MBR60H100CTG technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Current Rating | 60A |
| Element Configuration | Common Cathode |
| Forward Current | 60A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 350A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
