
35A, 30V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, CASE 340L-02, 4 PIN
Checking distributor stock and pricing after the page loads.
Onsemi MBR7030WT technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-247-3 |
| Current Rating | 70A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
