Onsemi MBR7030WTG technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-247-3 |
| Current Rating | 70A |
| Element Configuration | Common Cathode |
| Forward Current | 70A |
| Height | 21.08mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | Through Hole |
| DC Rated Voltage | 30V |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR7030WTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.