
Schottky Power Rectifier, Switch-mode, Dual, 7.5A, 35V. Features 7.5A average rectified current and 35V repetitive reverse voltage. Housed in a TO-220AC package for through-hole mounting. Offers a maximum forward surge current of 150A and operates from -65°C to 150°C. This lead-free, RoHS-compliant component is supplied in a 50-piece rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBR735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current Rating | 7.5A |
| Element Configuration | Single |
| Forward Current | 7.5A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBR735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBR735
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
